Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 200 units)*

€998.00

(exc. VAT)

€1,228.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800€4.99€998.00-
1000 - 1800€4.406€881.2011%
2000 - 3800€4.187€837.4016%
4000 +€4.022€804.4019%

*price indicative

RS Stock No.:
178-9982
Mfr. Part No.:
43045-2406
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

24

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

Molex PCB Header


The Molex PCB 43045 series surface mount right angle PCB header has 24-way contacts. It has a voltage rating of 600V and a current rating of 8.5A. The header has tin-plated brass contacts. It has Glow-wire capability. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• Dual row

• Glow wire capable

• High reliability

• Large mating guide

• Operating temperature ranges between -40°C and 105°C

• Pitch size is 3mm

• Press-fit metal retention clip

• Shrouded header

• Termination method is solder

Certifications


• CSA approved

• UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy