Molex Mini-Fit BMI Series Straight Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0016
- Mfr. Part No.:
- 43879-0065
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 200 units)*
€4,670.00
(exc. VAT)
€5,744.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 200 - 800 | €23.35 | €4,670.00 |
| 1000 - 1800 | €22.719 | €4,543.80 |
| 2000 - 3800 | €22.112 | €4,422.40 |
| 4000 + | €21.552 | €4,310.40 |
*price indicative
- RS Stock No.:
- 179-0016
- Mfr. Part No.:
- 43879-0065
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit BMI | |
| Pitch | 4.2mm | |
| Current | 8A | |
| Housing Material | TPE | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 6.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit BMI | ||
Pitch 4.2mm | ||
Current 8A | ||
Housing Material TPE | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Tail Pin Length 6.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 24 Circuits, 0.76μm Gold (Au) Selective Contact Plating, Tin (Sn) Press-fit Tail Plating
Related links
- Molex Mini-Fit BMI Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex Mini-Fit BMI Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex Mini-Fit BMI Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
