Panasonic P5KS Series Straight Surface PCB Header, 34 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0107
- Mfr. Part No.:
- AXK6S34447YG
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0107
- Mfr. Part No.:
- AXK6S34447YG
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Header | |
| Series | P5KS | |
| Pitch | 0.5mm | |
| Current | 5.0 | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Header | ||
Series P5KS | ||
Pitch 0.5mm | ||
Current 5.0 | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 60V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
