Panasonic P5KS Series Straight Surface PCB Header, 70 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0891
Mfr. Part No.:
AXK6S70447YG
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

P5KS

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

70

Pitch

500 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Contact Material

Copper Alloy

Current

5.0

Termination Type

Solder

Voltage

60 V

COO (Country of Origin):
JP
FEATURES

Wide range of mated heights (3.0 to 9.0 mm) is available

“TOUGH CONTACT” construction provides high contact

reliability design resistant to various environmental

conditions.

The effective mating length is long and there is enough

space for mating.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy