Panasonic P5KS Series Straight Surface PCB Header, 70 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0114
- Mfr. Part No.:
- AXK6S70447YG
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0114
- Mfr. Part No.:
- AXK6S70447YG
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | P5KS | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 70 | |
| Pitch | 500 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Copper Alloy | |
| Current | 5.0 | |
| Termination Type | Solder | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series P5KS | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 70 | ||
Pitch 500 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Copper Alloy | ||
Current 5.0 | ||
Termination Type Solder | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Panasonic P5KS Series Straight Surface PCB Header 500 μm Pitch Shrouded
