Molex SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.50

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 680 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.45€14.50-
50 - 90€1.333€13.338%
100 +€1.236€12.3614%

*price indicative

RS Stock No.:
179-0643
Mfr. Part No.:
70555-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Molex PCB Header


The Molex PCB SL series through-hole mount right-angle PCB header has 2 contacts. It has a voltage rating of 250V and a current rating of 3A. The header has tin-plated brass and phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• High reliability

• Large mating guide

• Operating temperature ranges between -40°C and 105°C

• Pitch size is 2.54mm

• Press-fit plastic peg

• Shrouded header

• Single row

• Termination method is solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy