Molex Mighty-SPOX Series Straight Through Hole PCB Header, 3 Contact(s), 7 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.325€3.25-
50 - 240€0.317€3.172%
250 - 490€0.308€3.085%
500 - 990€0.30€3.007%
1000 +€0.293€2.939%

*price indicative

RS Stock No.:
179-0759
Mfr. Part No.:
53265-0329
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mighty-SPOX

Product Type

PCB Header

Current

6A

Pitch

7mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

7mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
KR
7.00mm Pitch Header, Vertical, 3 Circuits, Brass (CuZn) Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy