Panasonic P5KS Series Straight Surface PCB Header, 24 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0875
Mfr. Part No.:
AXK6S24547YG
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Header

Series

P5KS

Current

5A

Pitch

500μm

Housing Material

LCP

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-FPC

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

60V

COO (Country of Origin):
JP
FEATURES

Wide range of mated heights (3.0 to 9.0 mm) is available

“TOUGH CONTACT” construction provides high contact

reliability design resistant to various environmental

conditions.

The effective mating length is long and there is enough

space for mating.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy