Molex Mega-Fit Series Right Angle Through Hole PCB Header, 10 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.98

(exc. VAT)

€30.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€4.996€24.98
50 - 245€4.604€23.02
250 - 495€4.268€21.34
500 - 995€3.972€19.86
1000 +€3.718€18.59

*price indicative

RS Stock No.:
179-1995
Mfr. Part No.:
76825-0010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Current

23A

Pitch

5.7mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.7mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Mega-Fit Right-Angle Header, 10 Circuits, Tin (Sn) Plating, Tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy