Samtec IPT1 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

€35.03

(exc. VAT)

€43.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€7.006€35.03

*price indicative

RS Stock No.:
180-0418
Mfr. Part No.:
IPT1-110-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPT1

Product Type

PCB Header

Pitch

2.54mm

Current

2.3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1.095kV

.100" (2.54 mm) pitch

Individually shrouded contacts

Double row

Optional alignment pin and locking clip

Vertical through-hole and surface mount, right-angle through-hole

Elevated stack height options

Current rating to 4.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy