Samtec TMS Series Straight Through Hole Pin Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.631€6.31
50 - 90€0.571€5.71
100 - 190€0.522€5.22
200 - 490€0.481€4.81
500 +€0.446€4.46

*price indicative

RS Stock No.:
180-0456
Mfr. Part No.:
TMS-104-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

5A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.05mm

Standards/Approvals

No

Mating Pin Length

2.54mm

Orientation: Vertical, right-angle

Pitch: .050" (1.27 mm)

Application: Optional polarization for single or double row design up to 100 pins

Contact System: .018" (0.46 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy