Samtec TMS Series Straight Through Hole Pin Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 25 more to save €3.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.224€6.12-
25 +€1.082€5.41€3.55

*price indicative

RS Stock No.:
198-2938
Mfr. Part No.:
TMS-108-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Current

5A

Pitch

1.27mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

Samtec TMS series header is a 1.27mm through hole micro Terminal strip with 8 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 5A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy