Samtec TLW Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.00

(exc. VAT)

€22.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.60€18.00-
25 - 45€3.296€16.488%
50 - 95€3.036€15.1815%
100 - 245€2.812€14.0621%
250 +€2.62€13.1027%

*price indicative

RS Stock No.:
180-1133
Mfr. Part No.:
TLW-140-06-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TLW

Product Type

Pin Header

Current

5.2A

Pitch

2.54mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

1.52mm

Mating Pin Length

2.67mm

Standards/Approvals

No

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Termination: Through-hole

Application: Variety of post heights allows choice of Samtec sockets to meet stack height and performance needs

Contact System: .025" (0.635 mm) square post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy