Samtec IPBT Series Straight Through Hole PCB Header, 8 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 30 units)*

€71.58

(exc. VAT)

€88.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€2.386€71.58

*price indicative

RS Stock No.:
180-1567
Mfr. Part No.:
IPBT-104-H1-T-D-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPBT

Pitch

4.19mm

Current

10A

Housing Material

Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

565V

.165" (4.19 mm) pitch

Individually shrouded contacts

Single or double row

Optional polarized guide post holes

Vertical through-hole and surface mount, right-angle through-hole

Elevated stack height options

Current rating to 5.3 A @ 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy