Samtec IPBT Series Straight Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 208-8741
- Mfr. Part No.:
- IPBT-104-H1-T-S-GP
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.26
(exc. VAT)
€1.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.26 |
| 5 + | €1.13 |
*price indicative
- RS Stock No.:
- 208-8741
- Mfr. Part No.:
- IPBT-104-H1-T-S-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPBT | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPBT | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec connector header has through hole 4 position.
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 4
Number of Rows 1
Related links
- Samtec IPBT Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
