Samtec LSS Series Straight Surface PCB Header, 40 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 33 units)*

€109.59

(exc. VAT)

€134.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
33 +€3.321€109.59

*price indicative

RS Stock No.:
180-1596
Mfr. Part No.:
LSS-120-03-L-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSS

Pitch

635μm

Current

1.7A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V ac, 424V ac

COO (Country of Origin):
MY
Six stack height options from 6.00 mm to 12.00 mm

Audible click when mated

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

Self-mating system reduces inventory cost

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy