Samtec LSS Series Straight Surface PCB Header, 20 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2871
- Mfr. Part No.:
- LSS-110-01-L-DV-A-K-TR-1
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 250-2871
- Mfr. Part No.:
- LSS-110-01-L-DV-A-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Voltage | 300V ac, 424V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
Voltage 300V ac, 424V ac | ||
The samtec Razor Beam Fine Pitch Self Mating Connector has (0.50 mm) .0197" Pitch. It's Self-mating system reduces inventory cost.
Ten stack height options from 500 mm to 1200 mm Parallel, perpendicular and coplanar systems
It has Shield as well as lubricated option
Related links
- Samtec LSS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Samtec LSS Series Horizontal Surface PCB Header 635 μm Pitch Shrouded
