Samtec STMM Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1706
- Mfr. Part No.:
- STMM-110-02-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.56 |
*price indicative
- RS Stock No.:
- 180-1706
- Mfr. Part No.:
- STMM-110-02-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | STMM | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series STMM | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
Related links
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
