Samtec IPBT Series Straight Surface PCB Header, 10 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1708
- Mfr. Part No.:
- IPBT-105-H2-T-D-K
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.37
(exc. VAT)
€20.14
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.274 | €16.37 |
| 25 - 45 | €3.01 | €15.05 |
| 50 - 95 | €2.782 | €13.91 |
| 100 - 245 | €2.586 | €12.93 |
| 250 + | €2.418 | €12.09 |
*price indicative
- RS Stock No.:
- 180-1708
- Mfr. Part No.:
- IPBT-105-H2-T-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPBT | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 4.19mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 4.19mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 565V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPBT | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 4.19mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 4.19mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 565V | ||
.165" (4.19 mm) pitch
Individually shrouded contacts
Single or double row
Optional polarized guide post holes
Vertical through-hole and surface mount, right-angle through-hole
Elevated stack height options
Current rating to 5.3 A @ 75°C
Related links
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec IPBT Series Straight Surface PCB Header 4.19 mm Pitch Shrouded
