Samtec TFML Series Right Angle Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1780
- Mfr. Part No.:
- TFML-115-01-S-D-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.20 |
*price indicative
- RS Stock No.:
- 180-1780
- Mfr. Part No.:
- TFML-115-01-S-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFML | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFML | ||
Current 3A | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Samtec TFML Series PCB Header, 1.27mm Pitch, Through-Hole Mounting - TFML-115-01-S-D-RA
This PCB header is Crucial for wire-to-board connections, featuring 30 contacts arranged in two rows. Its right-angle orientation provides shrouded protection against misalignment, enhancing durability for various automation and electronic applications.
Features & Benefits
• Locking clip ensures a secure connection against unmating forces
• Through-hole mounting provides mechanical stability
• Constructed from phosphor bronze for optimal conductivity and durability
• Rated for 3A current, accommodating high-current needs
Applications
• Ideal for electronic devices needing secure connections
• Suitable for automation systems
• For industrial applications requiring reliable headers
Is this header suitable for space-constrained PCB designs?
Yes, the right-angle orientation and Compact 1.27mm pitch make it well-suited for space-constrained PCB layouts.
Related links
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
