Samtec TFML Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.23

*price indicative

Packaging Options:
RS Stock No.:
765-6001
Mfr. Part No.:
TFML-110-01-S-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFML

Product Type

PCB Header

Current

5A

Pitch

1.27mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

350V

Through Hole Mount Headers with Locks - TFML Series


These TFML Series Board to Board Headers from Samtec are 1.27 mm pitch Through-Hole Terminal Strips with a mating Lock feature. Locking is achieved by friction between recesses on the header and bosses on the mating TFML sockets. The post of the TFML Series Board-to-Board Header Terminal Strip is 0.46 mm diameter. This range of TFML Series Board to Board Header Terminal Strip have 0.76 μm gold plated contacts and 0.076 μm gold plated tails.

Insulator Material: Black LCP

Current rating 5A at 20 °C (6 positions (2x3) powered)

Operating temperature -55 to 125 °C

Note

For mating Board to Board Through-Hole Sockets see SFML Series, stock number 767-9105 typical.
For mating Board to Board SMT Sockets see SFML Series, stock number 767-9101 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy