Samtec T1M Series Straight Surface Mount PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 180-1924
- Mfr. Part No.:
- T1M-10-GF-S-V-K-TR
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1924
- Mfr. Part No.:
- T1M-10-GF-S-V-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | T1M | |
| Pitch | 1.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V , 353.0 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series T1M | ||
Pitch 1.0mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V , 353.0 V dc | ||
1.00 mm (.0394") pitch
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts
Related links
- Samtec T1M Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Hirose DF50 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- JST NSH Series Right Angle Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
