JST NSH Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
165-7897
Mfr. Part No.:
SM07B-NSHSS-TB(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

NSH

Pitch

1.0mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Related links