Samtec TSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-1963
- Mfr. Part No.:
- TSW-110-14-G-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.67
(exc. VAT)
€16.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.734 | €13.67 | - |
| 25 - 45 | €2.438 | €12.19 | €7.40 |
| 50 - 95 | €2.186 | €10.93 | €27.40 |
| 100 - 245 | €1.992 | €9.96 | €74.20 |
| 250 + | €1.826 | €9.13 | €227.00 |
*price indicative
- RS Stock No.:
- 180-1963
- Mfr. Part No.:
- TSW-110-14-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | Pin Header | |
| Current | 4.3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.13mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type Pin Header | ||
Current 4.3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals No | ||
Mating Pin Length 8.13mm | ||
Voltage 550V | ||
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: large variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Toggle Clamp | Spring Clamps
