Samtec FTSH Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 550 units)*

€1,239.70

(exc. VAT)

€1,524.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +€2.254€1,239.70

*price indicative

RS Stock No.:
180-2590
Mfr. Part No.:
FTSH-105-01-L-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

100μm

Maximum Operating Temperature

125°C

Mating Pin Length

3.05mm

Standards/Approvals

No

Samtec FTSH Pin Header, Straight, 1.27mm Pitch - FTSH-105-01-L-DV-K-TR


This pin header by Samtec is a straight wire to board connector with a 1.27mm pitch. This pin header is suitable for various electronic applications.

Features & Benefits


• Made with phosphor bronze contact material for durability

• Gold plated for enhanced signal transmission

• Surface mount design for easy installation

• Consists of 10 pins in 2 rows for efficient connectivity

• Unshrouded for versatility

• Solder termination for secure connections

Applications


• Ideal for use in PCBs requiring a wire to board connection

• Suitable for electronic devices in automation systems

• Can be used for creating circuits in electrical equipment

Can it be used for high-current applications?


Yes, it has a current rating of 3.4A, making it suitable for various power requirements.

Will it work with PCBs of different thicknesses?


It is designed for surface mount and can be used with various PCB thicknesses.

Is it compatible with other Samtec products?


Yes, it is part of the FTSH series, ensuring compatibility with other products in the range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy