Samtec TMS Series Right Angle Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-3405
- Mfr. Part No.:
- TMS-106-01-G-S-RA
- Manufacturer:
- Samtec
Subtotal (1 pack of 10 units)*
€14.60
(exc. VAT)
€18.00
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.46 | €14.60 |
*price indicative
- RS Stock No.:
- 180-3405
- Mfr. Part No.:
- TMS-106-01-G-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMS | |
| Pitch | 1.27mm | |
| Current | 5A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMS | ||
Pitch 1.27mm | ||
Current 5A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Orientation: Vertical, right-angle
Pitch: .050" (1.27 mm)
Application: Optional polarization for single or double row design up to 100 pins
Contact System: .018" (0.46 mm) square post
Termination: Through-hole
Related links
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
