Samtec FTS Series Straight Through Hole Pin Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€10.22-
25 - 99€9.318%
100 - 249€8.5416%
250 - 499€7.8922%
500 +€7.3228%

*price indicative

RS Stock No.:
180-4115
Mfr. Part No.:
FTS-150-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Product Type

Pin Header

Pitch

1.27mm

Current

3.4A

Number of Contacts

100

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.29mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.05mm

Micro low profile header

Available with various post heights

End shroud option available

Cost saving flash gold plating available

Available in surface mount and through-hole tails

Vertical row configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy