Samtec T2M Series Straight Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4905
- Mfr. Part No.:
- T2M-105-01-L-D-TH-WT
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.48 | - |
| 25 - 99 | €4.12 | 8% |
| 100 - 249 | €3.84 | 14% |
| 250 - 499 | €3.58 | 20% |
| 500 + | €3.36 | 25% |
*price indicative
- RS Stock No.:
- 180-4905
- Mfr. Part No.:
- T2M-105-01-L-D-TH-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | T2M | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series T2M | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3.8A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- MY
Pitch: 2.00 mm (.0787")
Contact System: 0.50 mm (.020") square post
Orientation: Vertical, right-angle
Termination: Through-hole, surface mount
Application: Mating with rugged Tiger Eye™ contact sockets
Special Features: Screw down and weld tab features available for the most rugged requirements
Related links
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
