Samtec FTS Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€20.45

(exc. VAT)

€25.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.09€20.45-
25 - 45€3.58€17.9012%
50 - 95€3.424€17.1216%
100 - 245€3.246€16.2320%
250 +€2.372€11.8642%

*price indicative

RS Stock No.:
180-4911
Mfr. Part No.:
FTS-110-01-F-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTS

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.29mm

Mating Pin Length

3.05mm

Standards/Approvals

No

COO (Country of Origin):
US
Micro low profile header

Available with various post heights

End shroud option available

Cost saving flash gold plating available

Available in surface mount and through-hole tails

Vertical row configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy