Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4925
- Mfr. Part No.:
- QMS-026-05.75-L-D-A
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 56)
€863.52
(exc. VAT)
€1,062.13
(inc. VAT)
- RS Stock No.:
- 180-4925
- Mfr. Part No.:
- QMS-026-05.75-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Current | 15.7A | |
| Pitch | 635μm | |
| Housing Material | LCP | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Current 15.7A | ||
Pitch 635μm | ||
Housing Material LCP | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CR
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Related links
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Horizontal Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded

