Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.18

(exc. VAT)

€27.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20€4.436€22.18
25 - 45€3.908€19.54
50 - 95€3.744€18.72
100 - 245€3.564€17.82
250 +€2.574€12.87

*price indicative

RS Stock No.:
180-4961
Mfr. Part No.:
FTSH-110-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Current

3.4A

Pitch

1.27mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

100μm

Mating Pin Length

3.05mm

Standards/Approvals

No

COO (Country of Origin):
MY
Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Hot Pluggable version available (HPT Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy