Samtec TSM Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.13

(exc. VAT)

€13.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.113€11.13-
50 - 90€0.962€9.6213%
100 - 190€0.581€5.8147%
200 - 490€0.553€5.5350%
500 +€0.524€5.2452%

*price indicative

RS Stock No.:
180-4977
Mfr. Part No.:
TSM-105-03-T-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

10.67mm

Voltage

475V

Application: Choice of standard post heights provide solutions to mate with any Samtec socket

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, horizontal

Pitch: .100" (2.54 mm)

Special Features: Designed specifically for surface mount applications with many options to facilitate processing

Termination: Surface mount, mixed technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy