Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€21.31

(exc. VAT)

€26.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€4.262€21.31
25 - 45€3.734€18.67
50 - 95€3.568€17.84
100 - 245€3.386€16.93
250 +€2.47€12.35

*price indicative

RS Stock No.:
180-5044
Mfr. Part No.:
FTSH-110-01-F-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Pitch

1.27mm

Current

3.4A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Tail Pin Length

100μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

No

Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Hot Pluggable version available (HPT Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy