Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row,
- RS Stock No.:
- 181-9706
- Mfr. Part No.:
- 10127820-1022LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.614 | €3.07 | - |
| 50 - 120 | €0.554 | €2.77 | 9% |
| 125 - 245 | €0.496 | €2.48 | 19% |
| 250 - 495 | €0.442 | €2.21 | 28% |
| 500 + | €0.392 | €1.96 | 36% |
*price indicative
- RS Stock No.:
- 181-9706
- Mfr. Part No.:
- 10127820-1022LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek | |
| Current | 5A | |
| Pitch | 4.2mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek | ||
Current 5A | ||
Pitch 4.2mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Minitek® Pwr4.2 header, Dual row, Vertical Through hole, Tin plating, Natural Colour, 10 positions, Non Glow Wire Compatible
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
