Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header, 10 Contact(s), 2 mm Pitch, 2 Row,

Get a bulk buy discount

Add 1500 more to save 12%

View bulk pricing options

Subtotal (1 reel of 750 units)*

€707.25

(exc. VAT)

€870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 750€0.943€707.25-
1500 +€0.827€620.2512%

*price indicative

RS Stock No.:
246-3006
Mfr. Part No.:
57202-G52-05ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

Pin Header

Pitch

2mm

Current

1A

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

European Union Directive 2002/95/IEC

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC unshrouded vertical header has 3A current rating is compatible with wave, vapour-phase, IR reflow soldering processes with high temperature thermoplastic housing.

Operating temperature range from -55°C to +125°C

Surface mount termination

UL 94V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy