Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€6.14€1.228
10 - 24€5.83€1.166
25 - 49€5.40€1.08
50 - 99€4.94€0.988
100 +€4.48€0.896

*price indicative

Packaging Options:
RS Stock No.:
182-2580
Mfr. Part No.:
95278-102A08LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

8mm

Voltage

1.5kV

COO (Country of Origin):
FR
BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy