Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 182-2877
- Mfr. Part No.:
- 71918-126LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tube of 540 units)*
€687.42
(exc. VAT)
€845.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 540 + | €1.273 | €687.42 |
*price indicative
- RS Stock No.:
- 182-2877
- Mfr. Part No.:
- 71918-126LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Quickie | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch
Related links
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
