Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2

Get a bulk buy discount

Add 45 more to save 6%

View bulk pricing options

Subtotal (1 tube of 9 units)*

€18.07

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
9 - 36€2.008€18.07-
45 - 81€1.868€16.816%
90 - 216€1.746€15.7113%
225 - 441€1.573€14.1621%
450 +€1.46€13.1427%

*price indicative

RS Stock No.:
218-0842
Mfr. Part No.:
71922-126LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

1A

Number of Contacts

26

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Quickie

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel, Tin Lead

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

4.32mm

COO (Country of Origin):
FR
The Amphenol FCI Quickie wire to board right angle connector has double row, 26 positions and 2.54 mm dimension pitch. It has eject latch header of 0.76 μm dimension and gold or GXT plated.

Component type header with eject latch

Number of contacts 26

Number of rows 2

Orientation Right Angle

Through-hole termination style

Pitch2.54mm (0.100in)

Tail Length2.90mm (0.114in)

Operating temperature range-65°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy