Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-2892
Mfr. Part No.:
71918-150LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

2.9mm

Standards/Approvals

No

Voltage

1.5kV

Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy