Hirose DF51 Series Straight Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 185-2601
- Mfr. Part No.:
- DF51A-22DP-2DSA
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-2601
- Mfr. Part No.:
- DF51A-22DP-2DSA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF51 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | C-UL/CSA, RoHS (EU)2015/863, UL | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF51 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals C-UL/CSA, RoHS (EU)2015/863, UL | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
Related links
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
