Phoenix Contact SMKDSP 1.5/ 2-5.08 Series Angled PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 189-5871
- Mfr. Part No.:
- 1733570
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save €9.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.008 | €5.04 | - |
| 125 - 370 | €0.934 | €4.67 | €9.25 |
| 375 - 995 | €0.86 | €4.30 | €55.50 |
| 1000 - 1995 | €0.812 | €4.06 | €196.00 |
| 2000 + | €0.788 | €3.94 | €440.00 |
*price indicative
- RS Stock No.:
- 189-5871
- Mfr. Part No.:
- 1733570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMKDSP 1.5/ 2-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMKDSP 1.5/ 2-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact 2 Way PCB Terminal Block, 5.08 mm - SMKDSP 1,5/ 2-5,08 - 1733570
Use this two-way nylon PCB Terminal Block from Phoenix Contact to set up printed circuit boards (PCBs). It lets you easily connect wires to your boards for safe and reliable data transmission, power and signals.
The Block is approved for voltages of up to 630 V and is designed for solder termination, making connections fast and efficient. An angled 5.08 mm pitch means you can arrange multiple Terminal rows behind one another without increasing the overall height of the arrangement.
This component has been tested according to Phoenix Contact's rigorous quality and safety standards. With a UL E60425 certification for fire safety from Underwriters Laboratories, this component is suitable for use in various demanding industrial environments. You can use it for applications such as building board-to-board circuits, programming and prototyping.
• Current rating of 22 A
• Green nylon housing
• Two contacts
• 55° entry Terminal
• Through-hole mounting type
• Tin solder pin surface
• Wire size of 30-14 AWG
• Length of 13.4 mm
• Hole diameter of 1.3 mm
• Weight of 2.81 g
• Inflammability rating of UL94 V0 means that burning stops within 10 seconds
Phoenix Contact COMBICON SMKDSP 5.08mm Angled PCB Terminal Blocks
Angled PCB Terminal blocks allow for several Terminal rows to be arranged behind one another.
5.08mm pitch
Note
Low profile 55° entry versions are side stackable, but continuity of pitch will be lost.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact SMKDSP 1.5/ 9-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 5-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 8-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 6-5.08 Series Right Angle Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact SMKDSP 1.5/16-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 7-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 4-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/11-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
