Phoenix Contact SMKDSP 1.5/10-5.08 Series 55° PCB Terminal Block, 10 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€249.30

(exc. VAT)

€306.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.986€249.30

*price indicative

RS Stock No.:
881-8815
Mfr. Part No.:
1733651
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMKDSP 1.5/10-5.08

Product Type

PCB Terminal Block

Current

17.5A

Pitch

5.08mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

55°

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy