Phoenix Contact FP 1.27/ 50-MH Series 0° Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
195-7543
Mfr. Part No.:
1714920
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

FP 1.27/ 50-MH

Pitch

1.27mm

Current

1.4A

Number of Contacts

50

Housing Material

LCP

Number of Rows

2

Orientation

0°

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

750μm

Contact Gender

Male

Standards/Approvals

DIN EN 60286-3 and EIA481, RoHS

Voltage

500V

COO (Country of Origin):
CZ
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 50, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy