Phoenix Contact FP 1.27/50-FV Series Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-7560
Mfr. Part No.:
1714898
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/50-FV

Mount Type

Surface

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Pitch

1.27 mm

Termination Type

Solder

Contact Material

Copper

Current

1.4 A

Voltage

500 V

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 50, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy