Samtec ESHF Series Vertical Surface Mount PCB Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6725
- Mfr. Part No.:
- ESHF-105-01-L-D-SM-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.445 | €6.89 |
| 50 - 98 | €2.915 | €5.83 |
| 100 - 198 | €2.52 | €5.04 |
| 200 + | €2.255 | €4.51 |
*price indicative
- RS Stock No.:
- 196-6725
- Mfr. Part No.:
- ESHF-105-01-L-D-SM-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ESHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ESHF | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
The Samtec 1.27 mm shrouded header for FFSD with strain relief used common pin count from 4 to 25 and has polarization notch.
Mates with FFSD/FFTP with strain relief
Through-hole, right-angle and surface mount
Related links
- Samtec ESHF Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec T2M Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Samtec SHF Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
