Samtec SHF Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1740
- Mfr. Part No.:
- SHF-113-01-L-D-SM-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.635 | €11.27 |
| 20 - 48 | €5.125 | €10.25 |
| 50 - 98 | €4.685 | €9.37 |
| 100 - 198 | €4.33 | €8.66 |
| 200 + | €4.02 | €8.04 |
*price indicative
- RS Stock No.:
- 227-1740
- Mfr. Part No.:
- SHF-113-01-L-D-SM-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SHF | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | Surface | |
| Contact Plating | Silver, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SHF | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type Surface | ||
Contact Plating Silver, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec SHF series 1.27mm shrouded & ejector IDC header has 13 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Surface mount tail
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SHF Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
