Samtec BBL Series Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 196-6814
- Mfr. Part No.:
- BBL-106-T-E
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 185 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 37 units)*
€43.88
(exc. VAT)
€53.98
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 37 - 148 | €1.186 | €43.88 | - |
| 185 - 1443 | €0.956 | €35.37 | 19% |
| 1480 + | €0.892 | €33.00 | 24% |
*price indicative
- RS Stock No.:
- 196-6814
- Mfr. Part No.:
- BBL-106-T-E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BBL | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BBL | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BBL series is a 2.54mm low profile single row, screw machine Terminal strip with 6 contact pins.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
