Samtec FTE Series Vertical Surface Pin Header, 10 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-9898
- Mfr. Part No.:
- FTE-105-01-G-DV
- Manufacturer:
- Samtec
Subtotal (1 pack of 5 units)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.844 | €14.22 |
*price indicative
- RS Stock No.:
- 196-9898
- Mfr. Part No.:
- FTE-105-01-G-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTE | |
| Pitch | 800μm | |
| Current | 2.7A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTE | ||
Pitch 800μm | ||
Current 2.7A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Samtec FTE-105-01-G-DV is a FTE series SMT micro header. It has optional tape and reel packaging. This header is available with cost saving gold plating.
Insulator material: black liquid crystal polymer
Terminal material: phosphor bronze
Current rating :2.7A per pin
Related links
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
