Samtec FTE Series Straight Surface Pin Header, 40 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 277-9708
- Mfr. Part No.:
- FTE-120-01-G-DV
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.11 |
*price indicative
- RS Stock No.:
- 277-9708
- Mfr. Part No.:
- FTE-120-01-G-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTE | |
| Product Type | Pin Header | |
| Pitch | 800μm | |
| Current | 750mA | |
| Housing Material | Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 19.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTE | ||
Product Type Pin Header | ||
Pitch 800μm | ||
Current 750mA | ||
Housing Material Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 19.05mm | ||
Standards/Approvals No | ||
FTE Series headers (SMT)
When used with the female connectors of the same pitch, these FTE Series Headers allow connection of two printed circuits. A body height of 1.7 mm allows these FTE Series Headers considerable space saving in card stacking. Thye contacts and tails are gold plated on the FTE Series headers.
0.8mm Board to Board - Samtec
Related links
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
