Samtec FTE Series Vertical Surface Pin Header, 10 Contact(s), 800 μm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 5 units)*

€13.25

(exc. VAT)

€16.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.65€13.25

*price indicative

RS Stock No.:
196-9901
Mfr. Part No.:
FTE-105-03-G-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTE

Product Type

Pin Header

Pitch

800μm

Current

2.7A

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Solder

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTE-105-03-G-DV is a FTE series SMT micro header. It has optional tape and reel packaging. This header is available with cost saving gold plating.

Insulator material: black liquid crystal polymer

Terminal material: phosphor bronze

Current rating :2.7A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy